• Obsolete item.
Product Overview
Digi-Key Part Number CR124-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

19028027A

Description FAN AXIAL 120X38MM 115VAC MU2B1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CR132-ND 19028420A Comair Rotron Box 456 - Immediate
52.34000 1
Product Attributes Select All
Categories
Manufacturer

Comair Rotron

Series Muffin AC
Part Status Obsolete
Voltage - Rated 115VAC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 102.0 CFM (2.88m³/min)
Static Pressure 0.296 in H2O (73.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 45.1 dB(A)
Power (Watts) 14.0W
RPM 3100 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -
Approvals -
Weight 1.1 lbs (499g)
Current Rating 0.160A
Voltage Range -
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 028027
CR124
MU2B1

09:56:48 2/19/2017

Send Feedback