• Obsolete item.
Product Overview
Digi-Key Part Number 19022B2U0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

19022B2U0

Description RELAY GEN PURPOSE DPDT 2A 12V
Expanded Description General Purpose Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 190 Series
PCN Obsolescence/ EOL 1608000 29/Oct/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series 190
Packaging ? Tube ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 41.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 125VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 7ms
Release Time 3ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver (Ag), Gold (Au)
Coil Power 500 mW
Coil Resistance 288 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 25
Other Names 1608000-5

03:10:58 1/23/2017

Send Feedback