Add To Favorites
Product Overview
Digi-Key Part Number CR147-ND
Quantity Available 1,489
Can ship immediately
Manufacturer

Manufacturer Part Number

19020191A

Description FAN AXIAL 254X89MM 230VAC CLE3T2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 19020191A Spec
Fans, Blowers, Impellers Catalog
Product Training Modules Air Moving & Cooling Solutions
3D Model caravel-ac.stp
PCN Part Number Multiple Devices 17/Jan/2013
Product Attributes Select All
Categories
Manufacturer

Comair Rotron

Series Caravel AC
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 254mm Dia
Width 89mm
Air Flow 525.0 CFM (14.86m³/min)
Static Pressure 0.331 in H2O (82.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 49.2 dB(A)
Power (Watts) 60W
RPM 1650 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -
Approvals CE, UL
Weight 4.4 lbs (2kg)
Current Rating 0.330A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
  • 08154 - Qualtek | CR182-ND DigiKey Electronics
  • 08154
  • Qualtek
  • FINGER GUARD 254MM METAL
  • Unit Price 2.28000
  • CR182-ND
Additional Resources
Standard Package ? 1
Other Names 020191
020191 - CLE3T2
CL3T2
CLE3T2
CR147
CR541
CR541-ND

00:57:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.57000 79.57
10 71.98900 719.89
25 62.51640 1,562.91
50 58.72740 2,936.37
100 56.83310 5,683.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback