| Datasheets |
1900,01,02
1900,01,02 Maunual
|
| Product Photos |
1902
|
| Standard Package | 1 |
| Category | Test and Measurement |
| Family | Equipment - Power Supplies (Test, Bench) |
| Series | 1902 |
| Type | Bench (AC to DC) |
| Voltage - Supply | 120VAC |
| Voltage - Output | 1 ~ 60VDC |
| Current - Output | 0 ~ 15A |
| Display Type | LED |
| Number of Digits/Alpha | 3 (2) |
| Number of Outputs | 1 |
| Size / Dimension | 10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm) |
| Features | Adjustable or Fixed Selection Switch |
| Power (Watts) | - |
| Accuracy - Voltmeter; Ammeter | 0.2% + 3 counts |
| Voltage Regulation - Line | 20mV |
| Voltage Regulation - Load | 50mV |
| Current Regulation - Line | 50mA |
| Current Regulation - Load | 100mA |
| Ripple | 5mV rms |
| Weight | 7 lbs (3.2kg) |
| Dynamic Catalog | 1900 Series |
| Other Names | BK1902
|
|
|