• Obsolete item.
Product Overview
Digi-Key Part Number BK1901-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1901

Description POWER SUPPLY 1-32V 30A SWITCH DC
Expanded Description 1 ~ 32VDC Output Bench (AC to DC) Power Supply LED 0 ~ 30A Output Features Adjustable or Fixed Selection Switch
Lead Free Status / RoHS Status Not applicable / Not applicable
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BK1901B-ND 1901B B&K Precision Box 30 - Immediate
645.00000 1
Documents & Media
Datasheets 1900,01,02 Datasheet
1900,01,02 Manual
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series 1900
Part Status Obsolete
Type Bench (AC to DC)
Voltage - Supply 120VAC
Voltage - Output 1 ~ 32VDC
Current - Output 0 ~ 30A
Display Type LED
Number of Characters 3 (2)
Number of Outputs 1
Size / Dimension 10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm)
Features Adjustable or Fixed Selection Switch
Power (Watts) -
Accuracy - Voltmeter; Ammeter 0.2% + 3 counts
Voltage Regulation - Line 20mV
Voltage Regulation - Load 50mV
Current Regulation - Line 50mA
Current Regulation - Load 150mA
Ripple 5mV rms
Weight 7 lbs (3.2kg)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BK1901

05:29:18 3/23/2017

Send Feedback