Add To Favorites
Product Overview
Digi-Key Part Number A97944DKR-ND
Quantity Available 4,377
Can ship immediately
Manufacturer

Manufacturer Part Number

1888247-2

Description CONN PT USE W/SFP+ CAGE 15AU SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Connector Style Receptacle
Connector Type SFP+
Number of Positions 20
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A97944DKR

13:58:03 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 1.83
10 1.66000 16.60
50 1.49080 74.54
100 1.42300 142.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A97944TR-ND
  • Minimum Quantity: 480
  • Quantity Available: 4,320 - Immediate
  • Unit Price: 1.17040
  • Cut Tape (CT) ? : A97944CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,377 - Immediate
  • Unit Price: 1.83000
Send Feedback