Add To Favorites
Product Overview
Digi-Key Part Number 277-6607-ND
Quantity Available 760
Can ship immediately
Manufacturer

Manufacturer Part Number

1879531

Description SOCKET CONTACT FOR MSTBC PLUG
Expanded Description Contact Crimp Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1879531
Online Catalog COMBICON MSTBC Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON MSTBC
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1879531-ND
277-6607
MSTBC-MT 0.2-0.5
MSTBC-MT0.2-0.5

17:29:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.66200 6.62
50 0.64400 32.20
100 0.60180 60.18
250 0.55364 138.41
500 0.51152 255.76
1,000 0.47790 477.90
2,500 0.44840 1,121.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback