All prices are in US dollars.
Digi-Key Part Number CM1869-ND
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.75600 7.56
25 0.62640 15.66
100 0.54000 54.00
250 0.47520 118.80
500 0.41040 205.20
1,000 0.32400 324.00
2,500 0.30240 756.00
5,000 0.29160 1,458.00
Quantity Available Digi-Key Stock: 278
Can ship immediately
Manufacturer

Manufacturer Part Number

1869

Description LAMP INCAND T1-3/4 WIRE TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1869 Visual Communications Company - VCC | CM1869-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets T-1 1/2 Wedge Base, T-1 3/4 Wire Term
Product Photos 1869
Standard Package ? 100
Category

Optoelectronics

Family

Lamps - Incandescents, Neons

Series -
Color Clear
Lens Style/Size Round with Domed Top, 5mm, T-1 3/4
Lead Style Wire Terminal
MSCP (Mean Spherical Candle Power) 0.002
Voltage Rating 10V
Online Catalog T-1 3/4 Wire Terminal
Other Names CM1869
Customers who are interested in this product are also interested in:
  • 7218 - Visual Communications Company - VCC | CM7218-ND DigiKey Electronics
  • 7218
  • Visual Communications Company - VCC
  • LAMP INCAND T-1 STD WIRE TERM
  • Unit Price 0.77000
  • LM741CN/NOPB - Texas Instruments | LM741CNNS/NOPB-ND DigiKey Electronics
  • LM741CN/NOPB
  • Texas Instruments
  • IC OPAMP GP 1.5MHZ 8DIP
  • Unit Price 0.66000
  • PDV-P8103 - Advanced Photonix Inc | PDV-P8103-ND DigiKey Electronics
  • PDV-P8103
  • Advanced Photonix Inc
  • PHOTOCELL 16-33KOHM
  • Unit Price 0.89000
  • OVLGS0C8B9 - TT Electronics/Optek Technology | 365-1189-ND DigiKey Electronics
  • OVLGS0C8B9
  • TT Electronics/Optek Technology
  • LED RED CLEAR 5MM ROUND T/H
  • Unit Price 0.14000
  • 3386P-1-102LF - Bourns Inc. | 3386P-102LF-ND DigiKey Electronics
  • 3386P-1-102LF
  • Bourns Inc.
  • TRIMMER 1K OHM 0.5W PC PIN
  • Unit Price 1.60000

01:21:11 2/6/2016