Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 289-1227-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

1869

Description LAMP INCAND T1.75 WIRE TERM 10V
Expanded Description Incandescent Lamp Clear 10V Round with Domed Top, T-1 3/4 Wire Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets T-1 3/4 Wire Terminal
Online Catalog Wire Terminal Lamps
Product Attributes Select All
Categories
Manufacturer

JKL Components Corp.

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 10V
MSCP (Mean Spherical Candle Power) 0.004
Lens Style/Size Round with Domed Top, T-1 3/4
Lead Style Wire Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1869JK
1869JK-ND
289-1227

13:48:13 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.70000 7.00
25 0.58000 14.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback