Keywords:





Product Index > Optoelectronics > LEDs - Lamp Replacements > 18602351

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberL1080-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

18602351

DescriptionLED BAYONET BASED T3-1/4 24V GRN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
LED BAYONET BASED T3-1/4 24V GRN | 18602351 | L1080-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1860235x
Product Photos 18602451,18602251,18602351
Catalog Drawings 18602 Series
Standard Package25
CategoryOptoelectronics
FamilyLEDs - Lamp Replacements
Series-
Can Replace LampsMultiple Bayonet Base Lamps
Size / DimensionT - 3 1/4
Wavelength525nm
Voltage - Forward (Vf) Typ24V
Base TypeBayonet
ColorGreen
Millicandela Rating1000mcd
ConfigurationSingle
ApplicationsIncandescent Replacements, Indicator Lights
Other NamesL1080

16:09:38 6/18/2013 - Help With This Screen