Add To Favorites
Product Overview
Digi-Key Part Number 277-5901-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

1859991

Description CONT FML .5MM2-1MM2
Expanded Description Contact Crimp Socket
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Online Catalog COMBICON MCC Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON MCC
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish -
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1859991-ND
277-5901
MCC-MT 0,5-1,0
MCC-MT0,5-1,0

05:33:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.64000 6.40
50 0.62200 31.10
100 0.58140 58.14
250 0.53488 133.72
500 0.49418 247.09
1,000 0.46170 461.70
2,500 0.43320 1,083.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback