Add To Favorites
Product Overview
Digi-Key Part Number 277-5992-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

1859988

Description CONT FML .2MM2-.35MM2
Expanded Description Contact Crimp Socket
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1859988
Online Catalog COMBICON MCC Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON MCC
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish -
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1859988-ND
277-5992
MCC-MT 0,2-0,35
MCC-MT0,2-0,35

10:37:00 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.61700 6.17
50 0.60020 30.01
100 0.56100 56.10
250 0.51612 129.03
500 0.47684 238.42
1,000 0.44550 445.50
2,500 0.41800 1,045.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback