Add To Favorites
Product Overview
Digi-Key Part Number 243-1129-ND
Quantity Available 829
Can ship immediately

Factory Stock ?: 672
Manufacturer

Manufacturer Part Number

18531

Description TWEEZER FLAT BLUNT 702A 4.53"
Expanded Description Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Flat Blunt 702A 4.53" (115.0mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 18531
Online Catalog Precision Tweezers
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series -
Part Status Active
Features Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant
Tip - Style Flat
Tip - Type Blunt
Tip - Shape Straight
Length - Overall 4.53" (115.0mm)
Pattern Number 702A
Material Plastic
 
You May Also Be Interested In
  • 18511 - Aven Tools | 243-1001-ND DigiKey Electronics
  • 18511
  • Aven Tools
  • TWEEZER FLAT ROUNDED 2A 4.53"
  • Unit Price 2.06000
  • 243-1001-ND
  • 18536 - Aven Tools | 243-1134-ND DigiKey Electronics
  • 18536
  • Aven Tools
  • TWEEZER FLAT SPADE 710 4.53"
  • Unit Price 5.67000
  • 243-1134-ND
  • 18532 - Aven Tools | 243-1130-ND DigiKey Electronics
  • 18532
  • Aven Tools
  • TWEEZER POINTED 705 4.53"
  • Unit Price 5.67000
  • 243-1130-ND
  • 26000 - Aven Tools | 243-1018-ND DigiKey Electronics
  • 26000
  • Aven Tools
  • MAGNIFIER DBL CLAMP W/STAND
  • Unit Price 9.70000
  • 243-1018-ND
  • 18535 - Aven Tools | 243-1133-ND DigiKey Electronics
  • 18535
  • Aven Tools
  • TWEEZER FLAT BLUNT 709 4.53"
  • Unit Price 5.67000
  • 243-1133-ND
Additional Resources
Standard Package ? 12
Other Names 243-1129

07:17:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.67000 5.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback