Add To Favorites
Product Overview
Digi-Key Part Number 277-1696-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 39
Manufacturer

Manufacturer Part Number

1852985

Description FRAME PANEL MOUNT SZ2 FOR 3MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1852985
Online Catalog Variocon® AR Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Variocon® AR
Packaging ? Bulk ?
Part Status Active
Number of Modules 3
Gender -
Size 2
Frame Type Panel Mounting Frame
Material -
Color -
Operating Temperature -40°C ~ 125°C
Includes 5 pcs - 1 Frame, 4 Screws
 
For Use With
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1852985-ND
277-1696
VC-AR2/3M

06:13:47 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.04000 7.04
10 6.47700 64.77
50 5.98400 299.20
100 5.70240 570.24
250 5.35040 1,337.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback