Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-1695-ND
Quantity Available 0

Factory Stock ?: 43
Manufacturer

Manufacturer Part Number

1852972

Description FRAME PANEL MOUNT SZ1 FOR 2MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1852972
Online Catalog Variocon® AR Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Variocon® AR
Packaging ? Bulk ?
Part Status Active
Number of Modules 2
Gender -
Size 1
Frame Type Panel Mounting Frame
Material -
Color -
Operating Temperature -40°C ~ 125°C
Includes 5 pcs - 1 Frame, 4 Screws
 
For Use With
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1852972-ND
277-1695
VC-AR1/2M

22:50:39 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.71000 6.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback