Add To Favorites
Product Overview
Digi-Key Part Number 712-1030-6-ND
Quantity Available 453
Can ship immediately
Manufacturer

Manufacturer Part Number

1850BL15B050E

Description BALUN GSM/DCS/PCS/CDMA 1850MHZ
Expanded Description RF Balun 1.7GHz ~ 2GHz 50 / 50 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series 1850
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Range 1.7GHz ~ 2GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.0dB
Return Loss (Min) 9.5dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 712-1030-6

14:13:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.80900 8.09
25 0.54120 13.53
50 0.48180 24.09
100 0.44140 44.14
250 0.39600 99.00
500 0.38776 193.88
1,000 0.28050 280.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1030-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.25500
  • Cut Tape (CT) ? : 712-1030-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 453 - Immediate
  • Unit Price: 0.83000
Send Feedback