Keywords:





Product Index > Connectors, Interconnects > Modular Connectors - Jacks With Magnetics > 1840872-1

All prices are in US dollars.
Digi-Key Part NumberA101708-ND
Price BreakUnit PriceExtended Price
110.7600010.76
1010.29600102.96
508.89200444.60
1008.65800865.80
2507.722001,930.50
5007.254003,627.00
1,0006.411606,411.60
2,5006.0840015,210.00
Quantity Available Digi-Key Stock: 178
Can ship immediately
Manufacturer

Manufacturer Part Number

1840872-1

DescriptionCONN MAGJACK 1PORT 100 BASE-T
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN MAGJACK 1PORT 100 BASE-T | 1840872-1 | A101708-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1840872 Drawing
Product Photos 1840872-1
Product Change Notification TRP Connector Acquistion 22/Mar/2013
RoHS Information 1840872-1 Statement of Compliance
Standard Package36
CategoryConnectors, Interconnects
FamilyModular Connectors - Jacks With Magnetics
SeriesMag45, Amp
PackagingTray
Connector TypeRJ45
Number of Ports1
Number of Rows1
Applications10/100 Base-T, AutoMDIX
Mounting TypeThrough Hole
Orientation90° Angle (Right)
TerminationSolder
Height Above Board0.531" (13.49mm)
LED ColorDoes Not Contain LED
Number of Cores per Jack4
ShieldingShielded, EMI Finger
FeaturesBoard Guide
Tab DirectionUp
Contact MaterialPhosphor Bronze
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Shield MaterialBrass
Housing MaterialThermoplastic
Operating Temperature0°C ~ 70°C
Dynamic CatalogMag45 Series
Other Names18408721
A101708
Possible Substitute

21:06:23 5/21/2013 - Help With This Screen