Keywords:





Product Index > Cable Assemblies > Circular Cable Assemblies > 1838296-3

All prices are in US dollars.
Digi-Key Part NumberA97634-ND
Price BreakUnit PriceExtended Price
119.1900019.19
2515.99520399.88
5015.53800776.90
10013.710001,371.00
25012.796003,199.00
50012.521806,260.90
1,00011.8820011,882.00
Quantity Available Digi-Key Stock: 121
Can ship immediately
Manufacturer

Manufacturer Part Number

1838296-3

DescriptionCONN FEMALE M8 3POS R/A 5M CABLE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN FEMALE M8 3POS R/A 5M CABLE | 1838296-3 | A97634-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1838296
Product Photos M12-1838-03
RoHS Information 1838296-3 Statement of Compliance
Catalog Drawings 1838296-3
Standard Package25
CategoryCable Assemblies
FamilyCircular Cable Assemblies
Series-
Connector TypeCircular 03 pos Female, Right Angle to Wire Leads
Length16.40' (5.0m)
Cable TypeRound
ColorBlack
ShieldingUnshielded
UsageIndustrial Environments - IP67
Dynamic CatalogM8 Series
Other Names18382963
A97634

0:59:45 5/12/2013 - Help With This Screen