Add To Favorites
Product Overview
Digi-Key Part Number 277-5897-ND
Quantity Available 297
Can ship immediately

Factory Stock ?: 1,300
Manufacturer

Manufacturer Part Number

1829374

Description TERM BLK HDR 5POS SCREW MNT GRN
Expanded Description 5 Position Terminal Block Header, Male Pins Green Screw Mount - Front Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1829374
Online Catalog COMBICON DFK-MC Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON DFK-MC
Part Status Active
Front Panel Wire Connection Header, Male Pins
Rear Panel Wire Connection Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width 1.317" (33.44mm)
Panel Thickness 0.020 ~ 0.158" (0.5 ~ 4.0mm)
Positions Per Level 5
Panel Mount Type Screw Mount - Front Flange
Pitch 0.150" (3.81mm)
Voltage - UL 300V
Current - UL 8A
Wire Gauge -
Color Green
Features Threaded Mating Lock
Number of Levels 1
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1829374-ND
277-5897
DFK-MC 1,5/ 5-GF-3,81
DFK-MC1,5/5-GF-3,81

06:01:48 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.73000 6.73
10 6.54800 65.48
50 6.12000 306.00
100 5.63040 563.04
250 5.20200 1,300.50
500 4.95720 2,478.60
1,000 4.65121 4,651.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback