Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1828028-2-ND
Quantity Available 423
Can ship immediately
Manufacturer

Manufacturer Part Number

1828028-2

Description CONN COUPLER RCPT SC-SC SIMPLEX
Expanded Description Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1828028 Drawing
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 1828028-2 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL 1828028-2 03/Jun/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Obsolete
Type Coupler
Convert From (Adapter End) SC Receptacle
Convert To (Adapter End) SC Receptacle
Simplex/Duplex Simplex
Mode -
Mounting Type Panel Mount, Flange; Snap-In
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Ferrule Material Ceramic
Features Angle Polished, Dust Cap
Color Green
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
Associated Product
Additional Resources
Standard Package ? 10
Other Names 18280282

05:24:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.94000 6.94
10 6.64700 66.47
50 5.78000 289.00
100 5.49100 549.10
250 4.91300 1,228.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback