Add To Favorites
Product Overview
Digi-Key Part Number A99543-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

182663-1

Description CONN BACKSHELL W/CLAMP SZ 13 BLK
Expanded Description Black Connector Backshell, Cable Clamp 3/4-20 UNEF 13
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 182663
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
RoHS Information 182663-1 Statement of Compliance
RoHS 2 Statement
3D Model 182663-1.pdf
Online Catalog CPC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CPC
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.453" (11.51mm)
Diameter - Outside 0.949" (24.10mm)
Shell Size - Insert 13
Thread Size 3/4-20 UNEF
Cable Exit 180°
Material Thermoplastic
Plating -
Shielding -
Color Black
Features Clamp Screws
Ingress Protection -
Includes 5 pcs - 3 pc Cable Clamp, 2 Screws
Material Flammability Rating UL94 V-0
For Use With/Related Products CPC Connectors
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 182663-1-ND
1826631
A99543

00:56:28 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.50000 7.50
10 7.18300 71.83
25 6.55840 163.96
50 6.24600 312.30
100 5.93370 593.37
250 5.30912 1,327.28
500 4.99680 2,498.40
1,000 4.51100 4,511.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback