Add To Favorites
Product Overview
Digi-Key Part Number A99541-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

182658-1

Description CONN BACKSHELL W/CLAMP SZ 11 BLK
Expanded Description Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 182658
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
RoHS Information 182658-1 Statement of Compliance
RoHS 2 Statement
3D Model 182658-1.pdf
Online Catalog CPC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CPC
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.329" (8.36mm)
Diameter - Outside 0.825" (20.96mm)
Shell Size - Insert 11
Thread Size 5/8-24 UNEF
Cable Exit 180°
Material Thermoplastic
Plating -
Shielding Unshielded
Color Black
Features Clamp Screws
Ingress Protection -
Includes 4 pcs - 2 pc Cable Clamp, 2 Screws
Material Flammability Rating UL94 V-0
For Use With/Related Products CPC Connectors
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 182658-1-ND
1826581
A99541

09:04:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.97000 7.97
10 7.63600 76.36
25 6.97200 174.30
50 6.64000 332.00
100 6.30800 630.80
250 5.64400 1,411.00
500 5.31200 2,656.00
1,000 4.64800 4,648.00
2,500 4.41560 11,039.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback