Add To Favorites
Product Overview
Digi-Key Part Number 450-1549-ND
Quantity Available 1,158
Can ship immediately
Manufacturer

Manufacturer Part Number

1825615-1

Description PUSHBUTTON FULL BOOT BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1825615 Drawing
RoHS Information BP1048004 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
Online Catalog Sealing Boots
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series TP
Part Status Active
Type Pushbutton, Full Boot
For Use With/Related Products TP Series
Features -
Mounting Feature Front of Panel
Thread Size 10-48 UNS-2B
Size / Dimension 0.280" (7.11mm) Height
Actuator Diameter -
Color Black
Material Silicone Rubber
Operating Temperature -
Ingress Protection Splash Proof
 
For Use With
You May Also Be Interested In
  • TP11SHCQE - C&K | CKN1729-ND DigiKey Electronics
  • TP11SHCQE
  • C&K
  • SWITCH PUSH SPST-NO 1A 120V
  • Unit Price 3.83000
  • CKN1729-ND
Additional Resources
Standard Package ? 100
Other Names 450-1549
BP1048004

17:56:03 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 4.95
10 4.81600 48.16
25 4.75040 118.76
50 4.68540 234.27
100 4.62030 462.03
250 4.55524 1,138.81
500 4.42510 2,212.55
1,000 3.77435 3,774.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback