Add To Favorites
Product Overview
Digi-Key Part Number 450-1497-ND
Quantity Available 1,021
Can ship immediately
Manufacturer

Manufacturer Part Number

1825600-1

Description TOGGLE HALF BOOT BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1825600 Drawing
RoHS Information BT1532004 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
Online Catalog Sealing Boots
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series MTG Green
Part Status Active
Type Toggle, Half Boot
For Use With/Related Products MTG Series
Features -
Mounting Feature Front of Panel
Thread Size 15/32-32 NS-2B
Size / Dimension 0.415" (10.54mm) Height
Actuator Diameter -
Color Black
Material Silicone Rubber
Operating Temperature -
Ingress Protection Splash Proof
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 450-1497
BT1532004

15:42:22 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.00000 6.00
10 5.84600 58.46
25 5.76720 144.18
50 5.68800 284.40
100 5.60900 560.90
250 5.53000 1,382.50
500 5.37200 2,686.00
1,000 4.58200 4,582.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback