Keywords:





Product Index > Connectors, Interconnects > Sockets for ICs, Transistors > 1825093-4

All prices are in US dollars.
Digi-Key Part NumberA32870-ND
Price BreakUnit PriceExtended Price
11.280001.28
101.1280011.28
501.0170050.85
1000.9728097.28
2500.88440221.10
5000.79594397.97
1,0000.70750707.50
2,5000.641181,602.94
5,0000.619073,095.33
Quantity Available Digi-Key Stock: 2,671
Can ship immediately
Manufacturer

Manufacturer Part Number

1825093-4

DescriptionCONN IC SOCKET 16POS DIP 15AU
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN IC SOCKET 16POS DIP 15AU | 1825093-4 | A32870-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1825093
Product Photos 1-1825093-4, 1825093-4
RoHS Information 1825093-4 Statement of Compliance
Catalog Drawings Dual Leaf Socket 16-Position
Dual Leaf Socket Cutaway
Dual Leaf Socket Side
3D Model 1825093-4.pdf
Standard Package26
CategoryConnectors, Interconnects
FamilySockets for ICs, Transistors
SeriesDiplomate DL, Amp
TypeDIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)16 (2 x 8)
Pitch0.100" (2.54mm)
Mounting TypeThrough Hole
FeaturesClosed Frame
Contact FinishGold
Contact Finish Thickness15µin (0.38µm)
Dynamic CatalogDiplomate DL Series
Other Names18250934
A32870

15:58:04 5/24/2013 - Help With This Screen