• Obsolete item.
Product Overview
Digi-Key Part Number A32361-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1825093-2

Description CONN IC DIP SOCKET 8POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1825093 Drawing
RoHS Information 1825093-2 Statement of Compliance
RoHS 2 Statement
3D Model 1825093-2.pdf
PCN Obsolescence/ EOL Socket product 01/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Diplomate DL
Packaging ? Tube ?
Part Status Obsolete
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 8 (2 x 4)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 15µin (0.38µm)
Contact Material - Post Phosphor Bronze
Housing Material Thermoplastic, Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.128" (3.24mm)
Material Flammability Rating UL94 V-0
Current Rating -
Contact Resistance 30 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,200
Other Names 18250932
A32361

07:35:35 2/20/2017

Send Feedback