Keywords:





Product Index > Optoelectronics > Lamps - Incandescents, Neons > CM1819

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberCM1819-ND
Price BreakUnit PriceExtended Price
11.620001.62
101.3160013.16
251.0124025.31
1000.9113091.13
2500.81000202.50
5000.68850344.25
1,0000.56700567.00
2,5000.540001,350.00
Quantity Available Digi-Key Stock: 1,012
Can ship immediately
Manufacturer

Manufacturer Part Number

CM1819

DescriptionLAMP INCAND T-3 1/4 28V BAYONET
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LAMP INCAND T-3 1/4 28V BAYONET | CM1819 | CM1819-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets T-3 1/4 Miniature Bayonet or Screw Base
Product Photos 1819
Catalog Drawings 1819 Side
Standard Package500
CategoryOptoelectronics
FamilyLamps - Incandescents, Neons
Series-
ColorClear
Lens Style/SizeRound, 10mm
Lead StyleMiniature Bayonet
MSCP (Mean Spherical Candle Power)0.34
Voltage Rating28V

9:33:36 5/22/2013 - Help With This Screen