Keywords:





Product Index > Hardware, Fasteners, Accessories > Board Spacers, Standoffs > 1818

All prices are in US dollars.
Digi-Key Part Number1818K-ND
Price BreakUnit PriceExtended Price
11.110001.11
100.707007.07
500.6382031.91
1000.6104061.04
2500.55488138.72
5000.49940249.70
1,0000.46158461.58
2,5000.412031,030.07
5,0000.388421,942.08
Quantity Available Digi-Key Stock: 2,836
Can ship immediately

Factory Stock: 8,700
Manufacturer

Manufacturer Part Number

1818

DescriptionSTANDOFF HEX 6-32THR 1.25"L ALUM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
STANDOFF HEX 6-32THR 1.25"L ALUM | 1818 | 1818K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Threaded Standoffs
Product Photos 1818
Catalog Drawings Hex Standoff Side
Standoff Threading
Standard Package10
CategoryHardware, Fasteners, Accessories
FamilyBoard Spacers, Standoffs
Series-
TypeHex Threaded, Female/Female
Size0.250" (6.35mm) 1/4" Hex
Thread/Screw/Hole Size6-32 Thread
Length - Overall1.250" (31.75mm) 1 1/4"
MaterialAluminum
ColorNatural
PlatingIridite
Between Board Height1.250" (31.75mm) 1 1/4"
Dynamic CatalogFemale Threaded Standoffs
Other Names1818K

23:05:29 5/25/2013 - Help With This Screen