Keywords:





Product Index > Circuit Protection > PTC Resettable Fuses > 1812L110PR

All prices are in US dollars.
Digi-Key Part NumberF2152CT-ND
Price BreakUnit PriceExtended Price
10.410000.41
100.383003.83
250.352808.82
500.3224016.12
1000.2680026.80
2500.2436060.90
5000.20648103.24
1,0000.18212182.12
Quantity Available Digi-Key Stock: 4,335
Can ship immediately
Manufacturer

Manufacturer Part Number

1812L110PR

DescriptionPTC 1.1A 6VDC RESETTABLE 1812L
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PTC 1.1A 6VDC RESETTABLE 1812L | 1812L110PR | F2152CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1812L Series
Product Photos 1812L Series
Catalog Drawings 1812L Series Footprint
1812L(110PR,150ZR)
Standard Package1
CategoryCircuit Protection
FamilyPTC Resettable Fuses
SeriesPOLYFUSE® 1812L
PackagingCut Tape (CT)
Current - Hold (Ih) (Max)1.1A
Current - Trip (It)2.2A
Current - Max100A
Voltage - Max6V
R Min/Max0.040 ~ 0.210 Ohm
Time to Trip0.3s
Package / Case1812 (4532 Metric), Concave
Dynamic CatalogPOLYFUSE® 1812L Series
Other Names1812L110
F2152CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
F2152TR-ND1812L110PRTape & Reel (TR)2,000 - Immediate0.162402,000
F2152DKR-ND1812L110PRDigi-Reel®4,335 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:08:29 5/23/2013 - Help With This Screen