Add To Favorites
Product Overview
Digi-Key Part Number A99868-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

1811689-1

Description CONN MOD COUPLER 8P8C TO 8P8C
Expanded Description Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Convert From (Adapter End) Jack, 8p8c (RJ45)
Convert To (Adapter End) Jack, 8p8c (RJ45)
Type Coupler
Features Circular Bayonet Coupling
Ingress Protection IP67 - Dust Tight, Waterproof
Mounting Type Panel Mount, Bulkhead
Mounting Feature Front Side Nut, Rear Side Nut
Ratings Cat5e
Shielding Shielded
Shell Material, Finish Polyester
Contact Finish Gold
Contact Finish Thickness -
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Shield Material Brass
Operating Temperature -40°C ~ 85°C
 
Mating Products
You May Also Be Interested In
  • 17-10009 - Conec | 626-1387-ND DigiKey Electronics
  • 17-10009
  • Conec
  • CONN MOD COUPLER 8P8C TO 8P8C
  • Unit Price 19.01000
  • 626-1387-ND
Additional Resources
Standard Package ? 1
Other Names 18116891
A99868

18:25:20 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.31000 24.31
10 21.94400 219.44
50 19.71000 985.50
100 19.05300 1,905.30
250 18.00180 4,500.45
500 17.47620 8,738.10
1,000 17.08200 17,082.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback