Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 181-00305-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

181-00305

Description DUCT DIVIDER 1" WHITE
Expanded Description Connector Fitting - Wall Divider, Solid For HellermanTyton 1" High Wiring Duct (All Types)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 181-00305 Spec Sheet
Duct Divider Drawing
Product Attributes Select All
Categories
Manufacturer

HellermannTyton

Series -
Part Status Active
Accessory Type Fitting - Wall Divider, Solid
For Use With/Related Products HellermanTyton 1" High Wiring Duct (All Types)
Height 0.090" (2.29mm)
Width 0.750" (19.05mm)
Length 72.000" (1828.80mm)
Color White
 
Additional Resources
Standard Package ? 120
Other Names 89306333128

07:30:17 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 1.15983 278.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback