Add To Favorites
Product Overview
Digi-Key Part Number A106986-ND
Quantity Available 8,747
Can ship immediately
Manufacturer

Manufacturer Part Number

180907-5

Description CONN RCPT HSG 0.25 2POS BLACK
Expanded Description 2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 180907 Drawing
RoHS Information 180907-5 Statement of Compliance
RoHS 2 Statement
3D Model 180907-5.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 2
Stacking Direction Perpendicular
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Black
Material Polyamide (PA66), Nylon 6/6
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5,500
Other Names 180907-5-ND
1809075
A106986

18:04:04 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.31900 3.19
25 0.27360 6.84
50 0.23260 11.63
100 0.22340 22.34
250 0.20060 50.15
500 0.19148 95.74
1,000 0.15957 159.57
2,500 0.14589 364.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback