Add To Favorites
Product Overview
Digi-Key Part Number 85PECT-ND
Quantity Available 9,954
Can ship immediately
Manufacturer

Manufacturer Part Number

180-001-170L001

Description CONN CONTACT MALE 24-26AWG HD
Expanded Description D-Sub Contact Male Pin Gold 24-26 AWG Crimp Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 180-001-170L001
Product Training Modules D-Sub Connectors
Online Catalog 180 Series
Product Attributes Select All
Categories
Manufacturer

Norcomp Inc.

Series 180
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Contact Type Male Pin
Contact Form Stamped
Wire Gauge 24-26 AWG
Contact Termination Crimp
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Termination Finish Nickel
Termination Finish Thickness -
Contact Size -
Features High Density (HD), Insulation Support
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 85PECT

13:45:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16500 1.65
100 0.11440 11.44
500 0.09680 48.40
1,000 0.07920 79.20
5,000 0.07040 352.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 85PETR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.05800
Send Feedback