Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A106923-ND
Quantity Available 4,069
Can ship immediately
Manufacturer

Manufacturer Part Number

179720-1

Description CONN RCPT HSG 0.187 2POS NATURAL
Expanded Description 2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 179720 Drawing
RoHS Information 179720-1 Statement of Compliance
RoHS 2 Statement
3D Model 179720-1.pdf
Online Catalog Mark II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark II
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.187" (4.75mm)
Number of Positions 2
Stacking Direction Side to Side
For Use With/Related Products 0.187" (4.75mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Polyamide (PA), Nylon
Note Contacts Not Provided
 
Associated Product
Additional Resources
Standard Package ? 500
Other Names 179720-1-ND
1797201
A106923

12:48:14 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.43900 4.39
25 0.37640 9.41
50 0.32000 16.00
100 0.30740 30.74
250 0.27604 69.01
500 0.26348 131.74
1,000 0.21957 219.57
2,500 0.20075 501.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback