Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Contacts > 179518-1

All prices are in US dollars.
Digi-Key Part NumberA105213-ND
Price BreakUnit PriceExtended Price
10.840000.84
100.741007.41
500.6680033.40
1000.6389063.89
2500.58084145.21
5000.52276261.38
1,0000.46467464.67
2,5000.421111,052.77
5,0000.406592,032.94
Quantity Available Digi-Key Stock: 2,643
Can ship immediately
Manufacturer

Manufacturer Part Number

179518-1

DescriptionCONN CONT RCPT 22-26AWG CRIMP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN CONT RCPT 22-26AWG CRIMP | 179518-1 | A105213-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 179518
Product Photos 179227-1, 179518-1
RoHS Information 179518-1 Statement of Compliance
Standard Package20
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Contacts
SeriesCommon Termination, CT, Amp
PackagingBulk
Type-
Pin or SocketSocket
Contact TerminationCrimp
Wire Gauge22-26 AWG
Contact FinishTin
Contact Finish Thickness-
Dynamic CatalogCommon Termination, CT
For Use WithA98615-ND - CONN RCPT 15POS SGL CRIMP 2MM
A98614-ND - CONN RCPT 14POS SGL CRIMP 2MM
A98613-ND - CONN RCPT 13POS SGL CRIMP 2MM
A98612-ND - CONN RCPT 12POS SGL CRIMP 2MM
A98611-ND - CONN RCPT 11POS SGL CRIMP 2MM
A98610-ND - CONN RCPT 10POS SGL CRIMP 2MM
A98609-ND - CONN RCPT 9POS SGL CRIMP 2MM
A98608-ND - CONN RCPT 8POS SGL CRIMP 2MM
A98607-ND - CONN RCPT 7POS SGL CRIMP 2MM
A98606-ND - CONN RCPT 6POS SGL CRIMP 2MM
More...
Associated ProductA99844-ND - TOOL HAND CERTI-CRIMP 22-26 AWG
Other Names179518-1-ND
1795181
A105213
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A98623TR-ND179227-1Tape & Reel (TR)190,000 - Immediate0.0233810,000
A98623CT-ND179227-1Cut Tape (CT)201,971 - Immediate0.100001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:24:46 5/24/2013 - Help With This Screen