Add To Favorites
Product Overview
Digi-Key Part Number A98608-ND
Quantity Available 49,891
Can ship immediately
Manufacturer

Manufacturer Part Number

179228-8

Description CONN RCPT 8POS SGL CRIMP 2MM
Expanded Description 8 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 179228 Drawing
RoHS Information 179228-8 Statement of Compliance
RoHS 2 Statement
3D Model 179228-8.pdf
PCN Design/Specification Multiple Devices Material 27/Mar/2016
Online Catalog Common Termination, CT Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 8
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 1792288
A98608

12:46:18 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.40300 4.03
25 0.34520 8.63
50 0.29340 14.67
100 0.28190 28.19
250 0.25316 63.29
500 0.24164 120.82
1,000 0.20137 201.37
2,500 0.18411 460.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback