Add To Favorites
Product Overview
Digi-Key Part Number A98605-ND
Quantity Available 36,737
Can ship immediately
Manufacturer

Manufacturer Part Number

179228-5

Description CONN RCPT 5POS SGL CRIMP 2MM
Expanded Description 5 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 179228 Drawing
RoHS Information 179228-5 Statement of Compliance
RoHS 2 Statement
3D Model 179228-5.pdf
PCN Design/Specification Multiple Devices Material 27/Mar/2016
Online Catalog Common Termination, CT Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 5
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 1792285
A98605

00:30:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.24700 2.47
25 0.21160 5.29
50 0.17980 8.99
100 0.17280 17.28
250 0.15516 38.79
500 0.14812 74.06
1,000 0.12343 123.43
2,500 0.11285 282.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback