Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Housings > 179228-2

All prices are in US dollars.
Digi-Key Part NumberA98602-ND
Price BreakUnit PriceExtended Price
10.140000.14
100.136001.36
250.101202.53
500.086804.34
1000.083808.38
2500.0722418.06
5000.0693634.68
1,0000.0606960.69
2,5000.05491137.28
Quantity Available Digi-Key Stock: 148,925
Can ship immediately
Manufacturer

Manufacturer Part Number

179228-2

DescriptionCONN RCPT 2POS SGL CRIMP 2MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RCPT 2POS SGL CRIMP 2MM | 179228-2 | A98602-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 179228
Product Photos 179228-2
RoHS Information 179228-2 Statement of Compliance
RoHS 2 Statement
3D Model 179228-2.pdf
Standard Package6,000
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Housings
SeriesCT, Amp
PackagingBulk
Connector TypeReceptacle
Contact TypeFemale Socket
Number of Positions2
Pitch0.079" (2.00mm)
Number of Rows1
Row Spacing-
Mounting TypeFree Hanging (In-Line)
Contact TerminationCrimp
Fastening Type-
ColorNatural
Features-
NoteContacts Not Provided
Dynamic CatalogCommon Termination, CT Series
Mating ProductsA100988DKR-ND - CONN HEADER 2POS SMD TIN BLK
A100981DKR-ND - CONN HEADER 2POS SMD R/A TIN BLK
A100988CT-ND - CONN HEADER 2POS SMD TIN BLK
A100981CT-ND - CONN HEADER 2POS SMD R/A TIN BLK
A100970-ND - CONN HEADER CT 2POS FREE HANGING
A100944-ND - CONN HEADER 2POS VERT 2MM
A100988TR-ND - CONN HEADER 2POS SMD TIN BLK
A100981TR-ND - CONN HEADER 2POS SMD R/A TIN BLK
A100997-ND - CONN HDR 2POS VERT 2MM WHT T/H
A101005-ND - CONN HEADER 2POS R/A 2MM GOLD
Associated ProductA100943CT-ND - CONN SOCKET 2MM 22-26AWG
A100943TR-ND - CONN SOCKET 2MM 22-26AWG
A105213-ND - CONN CONT RCPT 22-26AWG CRIMP
A98623CT-ND - CONN CONT RCPT 26-22AWG CRIMP
A98622CT-ND - CONN CONT RCPT 30-26AWG CRIMP
A98623TR-ND - CONN CONT RCPT 26-22AWG CRIMP
A98622TR-ND - CONN CONT RCPT 30-26AWG CRIMP
Other Names1792282
A98602

13:36:33 6/19/2013 - Help With This Screen