Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Contacts > 179227-1

All prices are in US dollars.
Digi-Key Part NumberA98623CT-ND
Price BreakUnit PriceExtended Price
10.100000.10
100.069000.69
250.051601.29
500.044002.20
1000.042604.26
2500.036769.19
5000.0352817.64
1,0000.0308630.86
2,5000.0279269.81
Quantity Available Digi-Key Stock: 201,946
Can ship immediately
Manufacturer

Manufacturer Part Number

179227-1

DescriptionCONN CONT RCPT 26-22AWG CRIMP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN CONT RCPT 26-22AWG CRIMP | 179227-1 | A98623CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 179227
Product Photos 179227-1, 179518-1
RoHS Information 179227-1 Statement of Compliance
3D Model 179227-1.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Contacts
SeriesCommon Termination, CT, Amp
PackagingCut Tape (CT)
Type-
Pin or SocketSocket
Contact TerminationCrimp
Wire Gauge22-26 AWG
Contact FinishTin
Contact Finish Thickness-
Dynamic CatalogCommon Termination, CT
For Use WithA98615-ND - CONN RCPT 15POS SGL CRIMP 2MM
A98614-ND - CONN RCPT 14POS SGL CRIMP 2MM
A98613-ND - CONN RCPT 13POS SGL CRIMP 2MM
A98612-ND - CONN RCPT 12POS SGL CRIMP 2MM
A98611-ND - CONN RCPT 11POS SGL CRIMP 2MM
A98610-ND - CONN RCPT 10POS SGL CRIMP 2MM
A98609-ND - CONN RCPT 9POS SGL CRIMP 2MM
A98608-ND - CONN RCPT 8POS SGL CRIMP 2MM
A98607-ND - CONN RCPT 7POS SGL CRIMP 2MM
A98606-ND - CONN RCPT 6POS SGL CRIMP 2MM
More...
Other NamesA98623CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A98623TR-ND179227-1Tape & Reel (TR)190,000 - Immediate0.0233810,000
A105213-ND179518-1Bag2,613 - Immediate0.840001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:11:47 5/25/2013 - Help With This Screen