Add To Favorites
Product Overview
Digi-Key Part Number A29537-ND
Quantity Available 282
Can ship immediately
Manufacturer

Manufacturer Part Number

178803-8

Description CONN HOUSING TAB 20POS DUAL PANL
Expanded Description 20 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 178803 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 178803-8 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 178803-8.pdf
Online Catalog Dynamic 3100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3100
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 20
Pitch 0.150" (3.81mm)
Number of Rows 2
Row Spacing 0.200" (5.08mm)
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1788038
A29537

17:29:15 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 3.14
10 3.01800 30.18
25 2.76600 69.15
50 2.64040 132.02
100 2.51470 251.47
250 2.20040 550.10
500 2.13752 1,068.76
1,000 1.82317 1,823.17
2,500 1.69744 4,243.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback