Add To Favorites
Product Overview
Digi-Key Part Number A29535-ND
Quantity Available 357
Can ship immediately
Manufacturer

Manufacturer Part Number

178803-6

Description CONN HOUSING TAB 12POS DUAL PANL
Expanded Description 12 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 178803 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 178803-6 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 178803-6.pdf
Online Catalog Dynamic 3100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3100
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 12
Pitch 0.150" (3.81mm)
Number of Rows 2
Row Spacing 0.200" (5.08mm)
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 1788036
A29535

08:00:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 1.93
10 1.74900 17.49
25 1.64160 41.04
50 1.57020 78.51
100 1.49880 149.88
250 1.35608 339.02
500 1.24900 624.50
1,000 1.07058 1,070.58
2,500 1.03093 2,577.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback