Add To Favorites
Product Overview
Digi-Key Part Number A29533-ND
Quantity Available 457
Can ship immediately
Manufacturer

Manufacturer Part Number

178803-3

Description CONN HOUSING TAB 6POS DUAL PANEL
Expanded Description 6 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 178803 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 178803-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 178803-3.pdf
Online Catalog Dynamic 3100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3100
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 6
Pitch 0.150" (3.81mm)
Number of Rows 2
Row Spacing 0.200" (5.08mm)
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 1788033
A29533

12:01:59 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 1.46
10 1.28100 12.81
25 1.20560 30.14
50 1.15560 57.78
100 1.10530 110.53
250 1.00480 251.20
500 0.90432 452.16
1,000 0.80385 803.85
2,500 0.72848 1,821.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback