• Obsolete item.
  • Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
Product Overview
Digi-Key Part Number L845LG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

17845LG

Description LAMP MAGNIFIER 3.5 DIOPTER 13W
Lead Free Status / RoHS Status Not applicable / Not applicable
Mercury Contains Mercury
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WAL025968-ND WAL025968 Luxo Bulk ? 0
410.00000 1  Non-Stock ?
Documents & Media
Datasheets Magnification Product Lines
Product Attributes Select All
Categories
Manufacturer

Luxo

Series WAVE Plus
Part Status Obsolete
Lamp/Magnifier Type Lamp, Magnifier
Voltage -
Lens Style/Size 3.5 Diopter (1.85x), 4.50" L x 6.75" W (114.30mm x 171.45mm)
Bulb Fluorescent, 13W (2)
Arm 45.00" (1143.0mm)
Color Gray
Cord Length -
Weight 8.8 lbs (4kg)
Mounting Type Edge Clamp
 
Associated Product
  • 60001LG - Luxo | L501LG-ND DigiKey Electronics
  • 60001LG
  • Luxo
  • CLAMP BRACKET,EDGE MT LT GREY
  • Unit Price 16.00000
  • L501LG-ND
  • 36205 - Luxo | L5205-ND DigiKey Electronics
  • 36205
  • Luxo
  • BULB 13W FLUORESCENT REPLACEMENT
  • Unit Price 20.46000
  • L5205-ND
  • 50003LG - Luxo | L503LG-ND DigiKey Electronics
  • 50003LG
  • Luxo
  • WALL BRACKET VERTICAL LT GREY
  • Unit Price 25.00000
  • L503LG-ND
  • 60001BK - Luxo | L501BK-ND DigiKey Electronics
  • 60001BK
  • Luxo
  • CLAMP BRACKET BLACK
  • Unit Price 16.00000
  • L501BK-ND
Additional Resources
Standard Package ? 1
Other Names L845LG

17:42:08 2/25/2017

Send Feedback