Add To Favorites
Product Overview
Digi-Key Part Number A29436-ND
Quantity Available 234
Can ship immediately
Manufacturer

Manufacturer Part Number

178289-8

Description CONN RECEPT 3.81 20POS 2ROWS
Expanded Description 20 Position Rectangular Housing Connector Receptacle Black 0.150" (3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 178289 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 178289-8 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 178289-8.pdf
PCN Design/Specification 178289 Drawing 20/Nov/2014
PCN Assembly/Origin 178289-8 Tooling 20/May/2015
Online Catalog Dynamic 3100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 20
Pitch 0.150" (3.81mm)
Number of Rows 2
Row Spacing 0.200" (5.08mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1782898
A29436

01:21:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.38600 13.86
25 1.30120 32.53
50 1.24480 62.24
100 1.18820 118.82
250 1.07504 268.76
500 0.99016 495.08
1,000 0.84872 848.72
2,500 0.79214 1,980.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback