Add To Favorites
Product Overview
Digi-Key Part Number A29435-ND
Quantity Available 1,227
Can ship immediately
Manufacturer

Manufacturer Part Number

178289-7

Description CONN RECEPT 3.81 16POS 2ROWS
Expanded Description 16 Position Rectangular Housing Connector Receptacle Black 0.150" (3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 178289 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 178289-7 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 178289-7.pdf
PCN Design/Specification 178289 Drawing 20/Nov/2014
Online Catalog Dynamic 3100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 16
Pitch 0.150" (3.81mm)
Number of Rows 2
Row Spacing 0.200" (5.08mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1782897
A29435

15:13:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.37600 13.76
25 1.29200 32.30
50 1.23560 61.78
100 1.17950 117.95
250 1.06716 266.79
500 0.98292 491.46
1,000 0.91270 912.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback