Add To Favorites
Product Overview
Digi-Key Part Number A29434-ND
Quantity Available 2,240
Can ship immediately
Manufacturer

Manufacturer Part Number

178289-6

Description CONN RECEPT 3.81 12POS 2ROWS
Expanded Description 12 Position Rectangular Housing Connector Receptacle Black 0.150" (3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 178289 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 178289-6 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 178289-6.pdf
PCN Design/Specification 178289 Drawing 20/Nov/2014
Online Catalog Dynamic 3100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 12
Pitch 0.150" (3.81mm)
Number of Rows 2
Row Spacing 0.200" (5.08mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 1782896
A29434

21:04:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 1.24
10 1.09200 10.92
25 1.02760 25.69
50 0.98500 49.25
100 0.94210 94.21
250 0.85648 214.12
500 0.77082 385.41
1,000 0.68517 685.17
2,500 0.62093 1,552.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback