Keywords:





Product Index > Connectors, Interconnects > Terminal Blocks - Barrier Blocks > 1776294-9

Non-Stock

All prices are in US dollars.
Digi-Key Part Number1776294-9-ND
Price BreakUnit PriceExtended Price
1,2002.189502,627.40
Quantity Available
Manufacturer

Manufacturer Part Number

1776294-9

DescriptionCONN TERMINAL BLOCK 9CIRC 8MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1776294
RoHS Information 1776294-9 Statement of Compliance
Standard Package1,200
CategoryConnectors, Interconnects
FamilyTerminal Blocks - Barrier Blocks
SeriesTSB230, Buchanan, Amp
PackagingBulk
Terminal Block TypeEurostyle Terminal Strip
Number of Circuits9
Number of Wire Entries18
Pitch0.315" (8.00mm)
Number of Rows2
Current Rating30A
Voltage Rating250V
Wire Gauge12-24 AWG
Top TerminationScrews
Bottom TerminationClosed
Barrier TypeEnclosed
Features-
ColorNatural
Terminal MaterialSteel
Terminal FinishZinc, Non-Hexavalent Chromate
Mounting TypeChassis, Panel
Operating Temperature-35°C ~ 100°C
Material - InsulationPolyamide (PA66), Nylon 6/6
Material Flammability RatingUL94 V-2
Other NamesTSB23009

10:21:46 5/22/2013 - Help With This Screen