Keywords:





Product Index > Connectors, Interconnects > Terminal Blocks - Wire to Board > 1776244-2

All prices are in US dollars.
Digi-Key Part NumberA97996-ND
Price BreakUnit PriceExtended Price
10.630000.63
100.594005.94
250.5348013.37
500.4754023.77
1000.4556045.56
2500.41600104.00
5000.39620198.10
1,0000.32687326.87
2,5000.29715742.88
Quantity Available Digi-Key Stock: 5,394
Can ship immediately
Manufacturer

Manufacturer Part Number

1776244-2

DescriptionTERM BLOCK 2POS SIDE ENTRY 5MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TERM BLOCK 2POS SIDE ENTRY 5MM | 1776244-2 | A97996-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1776244
Eurostyle Terminal Blocks
Product Photos 1776244-2
Product Training Modules Wire-to-Board Eurostyle Terminal Blocks
RoHS Information 1776244-2 Statement of Compliance
Featured Product Eurostyle Terminal Block Connectors
Standard Package800
CategoryConnectors, Interconnects
FamilyTerminal Blocks - Wire to Board
SeriesBuchanan
PackagingBulk
Number of Levels1
Positions Per Level2
Pitch0.197" (5.00mm)
Mating OrientationHorizontal with Board
Current10A
Voltage300V
Wire Gauge14-22 AWG
Mounting TypeThrough Hole
Wire TerminationScrew - Rising Cage Clamp
FeaturesInterlocking (Side)
ColorBlue
Operating Temperature-55°C ~ 105°C
Housing MaterialPolyamide (PA66), Nylon 6/6
Contact Material - PlatingBrass - Tin Plated
Clamp Material - PlatingSteel, Stainless
Screw Material - PlatingSteel, Galvanized - Chromate Plated
Torque - Screw0.51 Nm (4.5 Lb-In)
Screw ThreadM2.6
Dynamic CatalogBuchanan Series
Other Names17762442
A97996

15:42:41 5/20/2013 - Help With This Screen