Add To Favorites
Product Overview
Digi-Key Part Number A102051-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

1766283-1

Description CONN PIN #4 CRIMP SILVER 125AMPS
Expanded Description Contact Silver Power Pin Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1766283
RoHS Information 1766283-1 Statement of Compliance
RoHS 2 Statement
3D Model 1766283-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series ELCON
Packaging ? Tray ?
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge -
Contact Finish Silver
Contact Finish Thickness 200µin (5.08µm)
Current Rating 125A
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 1766283-1-ND
17662831
A102051

17:14:33 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.14000 10.14
10 9.70200 97.02
50 8.37900 418.95
100 8.15850 815.85
250 7.27652 1,819.13
500 6.83550 3,417.75
1,000 6.04170 6,041.70
2,500 5.73300 14,332.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback