Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1766278-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1766278-1

Description CONN PIN .25 DIA W/KNURLED BODY
Expanded Description Contact Silver Power Pin Press-Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1766278
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series ELCON
Packaging ? Bulk ?
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Press-Fit
Wire Gauge -
Contact Finish Silver
Contact Finish Thickness 200µin (5.08µm)
Current Rating -
 
Additional Resources
Standard Package ? 1,000

23:18:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 6.99580 6,995.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback